
91781-31408-001 | |
|---|---|
DigiKey Part Number | 4294-91781-31408-001TR-ND - Tape & Reel (TR) 4294-91781-31408-001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 91781-31408-001 |
Description | MXM-3 PCIE 4 0.5MM, 314P H=5.2MM |
Customer Reference | |
Detailed Description | 314 Position Female Connector MXM 3.0 Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | MXM 3.0 | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 314 | |
Card Thickness | 0.047" (1.20mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.45000 | €7.45 |
| 10 | €6.32900 | €63.29 |
| 25 | €5.93240 | €148.31 |
| 50 | €5.64920 | €282.46 |
| 100 | €5.37960 | €537.96 |
| 250 | €5.27264 | €1,318.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.80244 | €2,401.22 |
| 1.000 | €4.57347 | €4,573.47 |
| 1.500 | €4.44465 | €6,666.98 |
| Unit Price without VAT: | €7.45000 |
|---|---|
| Unit Price with VAT: | €8.94000 |











