Parametric Equivalent
Parametric Equivalent

ASV-25.000MHZ-ECS-50-T | |
|---|---|
DigiKey Part Number | 535-ASV-25.000MHZ-ECS-50-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASV-25.000MHZ-ECS-50-T |
Description | OSCILLATOR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5.08) |
Frequency | Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASV-25.000MHZ-ECS-T | Abracon LLC | 354 | 535-14459-1-ND | €1.45000 | Parametric Equivalent |
| S73305T-25.000-R | Aker Technology Corp | 5.001 | 3997-S73305T-25.000-RCT-ND | €0.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.78780 | €787.80 |
| Unit Price without VAT: | €0.78780 |
|---|---|
| Unit Price with VAT: | €0.94536 |



