25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASV-25.000MHZ-ECS-T

DigiKey Part Number
535-14459-2-ND - Tape & Reel (TR)
535-14459-1-ND - Cut Tape (CT)
535-14459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASV-25.000MHZ-ECS-T
Description
XTAL OSC XO 25.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASV-25.000MHZ-ECS-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
15mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5.08)
Frequency
Size / Dimension
0.276" L x 0.200" W (7.00mm x 5.08mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
HCMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S73305T-25.000-RAker Technology Corp5.0013997-S73305T-25.000-RCT-ND€0.90000Parametric Equivalent
In-Stock: 354
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.45000€1.45
10€1.26500€12.65
25€1.19600€29.90
50€1.14640€57.32
100€1.09900€109.90
250€1.03928€259.82
500€0.99634€498.17
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.95517€955.17
2.000€0.91574€1,831.48
3.000€0.89344€2,680.32
5.000€0.86613€4,330.65
7.000€0.84862€5,940.34
10.000€0.83045€8,304.50
Manufacturers Standard Package
Unit Price without VAT:€1.45000
Unit Price with VAT:€1.74000