ASFLMB-33.333MHZ-XY-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: €1.56055
Datasheet

Similar


Abracon LLC
In Stock: 1.220
Unit Price: €2.51000
Datasheet

Similar


Abracon LLC
In Stock: 125
Unit Price: €3.75000
Datasheet
33.333 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33.333 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Abracon: Who We Are Today

ASFLMB-33.333MHZ-XY-T

DigiKey Part Number
535-11045-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASFLMB-33.333MHZ-XY-T
Description
MEMS OSC XO 33.3330MHZ LVCMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33.333 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFLMB-33.333MHZ-XY-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±10ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
16mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
15µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASFLMB-33.333MHZ-LC-TAbracon LLC0ASFLMB-33.333MHZ-LC-T-ND€1.56055Similar
ASFLMB-33.333MHZ-LR-TAbracon LLC1.220535-10975-1-ND€2.51000Similar
ASFLMB-33.333MHZ-LY-TAbracon LLC125535-11011-1-ND€3.75000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€2.37648€2,376.48
Manufacturers Standard Package
Unit Price without VAT:€2.37648
Unit Price with VAT:€2.85178