


ASFLMB-33.333MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-11011-2-ND - Tape & Reel (TR) 535-11011-1-ND - Cut Tape (CT) 535-11011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-33.333MHZ-LY-T |
Description | MEMS OSC XO 33.3330MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-33.333MHZ-LY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASFLMB-33.333MHZ-LR-T | Abracon LLC | 1.220 | 535-10975-1-ND | €2.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.75000 | €3.75 |
| 10 | €3.25700 | €32.57 |
| 25 | €3.08000 | €77.00 |
| 50 | €2.95260 | €147.63 |
| 100 | €2.83050 | €283.05 |
| 250 | €2.67700 | €669.25 |
| 500 | €2.63970 | €1,319.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.46077 | €2,460.77 |
| 2.000 | €2.35945 | €4,718.90 |
| 3.000 | €2.30217 | €6,906.51 |
| Unit Price without VAT: | €3.75000 |
|---|---|
| Unit Price with VAT: | €4.50000 |

