Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ALAN110001-3J41DT | |
|---|---|
DigiKey Part Number | 535-ALAN110001-3J41DTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALAN110001-3J41DT |
Description | 10/100/1000BASE-T LAN XFMR POE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer Abracon LLC | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.724" L x 0.490" W (18.38mm x 12.44mm) |
Part Status Active | Height - Seated (Max) 0.254" (6.45mm) |
Transformer Type LAN 10/100/1000 Base-T, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALAN110001-3J11DT | Abracon LLC | 0 | 535-ALAN110001-3J11DTTR-ND | €2.19740 | Parametric Equivalent |
| ALAN110001-3J61DT | Abracon LLC | 0 | 535-ALAN110001-3J61DTTR-ND | €2.64788 | Parametric Equivalent |
| ALAN110001-3J61JT | Abracon LLC | 0 | 535-ALAN110001-3J61JTTR-ND | €2.64788 | Parametric Equivalent |
| ALAN210001-3J41DT | Abracon LLC | 0 | 535-ALAN210001-3J41DTTR-ND | €2.45028 | Parametric Equivalent |
| ALAN210001-3J61DT | Abracon LLC | 0 | 535-ALAN210001-3J61DTTR-ND | €2.45028 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €2.64788 | €1,059.15 |
| Unit Price without VAT: | €2.64788 |
|---|---|
| Unit Price with VAT: | €3.17746 |







