350µH LAN 10/100/1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 10/100/1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ALAN310001-3J61DT

DigiKey Part Number
535-ALAN310001-3J61DTTR-ND - Tape & Reel (TR)
535-ALAN310001-3J61DTCT-ND - Cut Tape (CT)
535-ALAN310001-3J61DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALAN310001-3J61DT
Description
XFRMR LAN 1CT:1CT 350UH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Abracon LLC
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.724" L x 0.490" W (18.38mm x 12.44mm)
Part Status
Active
Height - Seated (Max)
0.254" (6.45mm)
Transformer Type
LAN 10/100/1000 Base-T, Power over Ethernet (PoE)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 561
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.39000€3.39
10€3.06700€30.67
25€2.94440€73.61
50€2.85440€142.72
100€2.76640€276.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€2.59730€1,038.92
800€2.51608€2,012.86
1.200€2.46958€2,963.50
2.000€2.41209€4,824.18
2.800€2.37486€6,649.61
Manufacturers Standard Package
Unit Price without VAT:€3.39000
Unit Price with VAT:€4.06800