ACML-0402-152-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 17.545
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: €0.01245
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: €0.01245
Datasheet
1.5 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 100mA 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 100mA 1.6Ohm
Abracon: Who We Are Today

ACML-0402-152-T

DigiKey Part Number
ACML-0402-152-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACML-0402-152-T
Description
FERRITE BEAD 1.5 KOHM 0402 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 100mA 1.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
ACML-0402-152-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1.6Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01347€134.70
Manufacturers Standard Package
Unit Price without VAT:€0.01347
Unit Price with VAT:€0.01616