
GZ1005D152TF | |
|---|---|
DigiKey Part Number | 3442-GZ1005D152TFTR-ND - Tape & Reel (TR) 3442-GZ1005D152TFCT-ND - Cut Tape (CT) 3442-GZ1005D152TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1005D152TF |
Description | FERRITE BEAD 1.5 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 1.6Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 100mA |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 1.6Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 1.5 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03500 | €0.35 |
| 25 | €0.03000 | €0.75 |
| 50 | €0.02700 | €1.35 |
| 100 | €0.02420 | €2.42 |
| 250 | €0.02096 | €5.24 |
| 500 | €0.01868 | €9.34 |
| 1.000 | €0.01659 | €16.59 |
| 5.000 | €0.01233 | €61.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01070 | €107.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

