Parametric Equivalent

ABM3B-10.000MHZ-10-B-1-U-T | |
|---|---|
DigiKey Part Number | 535-ABM3B-10.000MHZ-10-B-1-U-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM3B-10.000MHZ-10-B-1-U-T |
Description | CRYSTAL 10.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-10.000MHZ-10-B-1-U-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM3BN-10.000MHZ-10-B1U-T | Abracon LLC | 0 | 535-ABM3BN-10.000MHZ-10-B1U-TTR-ND | €0.30171 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.41560 | €415.60 |
| Unit Price without VAT: | €0.41560 |
|---|---|
| Unit Price with VAT: | €0.49872 |


