Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ABM11-32.000MHZ-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11-32.000MHZ-D1X-T3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM11-32.000MHZ-D1X-T3 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-32.000MHZ-D1X-T3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.023" (0.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0121M4-32.000F10DTNLK | Suzhou Hangjing Elec&Tech Co.,Ltd | 76.840 | 4309-0121M4-32.000F10DTNLK-ND | €0.17000 | Parametric Equivalent |
| 402F32012IAR | CTS-Frequency Controls | 0 | 402F32012IAR-ND | €0.28844 | Parametric Equivalent |
| 402F32012IAT | CTS-Frequency Controls | 0 | 402F32012IAT-ND | €0.00000 | Parametric Equivalent |
| E9X320101X01 | Eaton - Electronics Division | 180 | 283-E9X320101X01CT-ND | €0.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.17657 | €529.71 |
| Unit Price without VAT: | €0.17657 |
|---|---|
| Unit Price with VAT: | €0.21188 |




