32 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0121M4-32.000F10DTNLK

DigiKey Part Number
4309-0121M4-32.000F10DTNLK-ND - Tape & Reel (TR)
4309-0121M4-32.000F10DTNLKCS-ND
Manufacturer
Manufacturer Product Number
0121M4-32.000F10DTNLK
Description
CRYSTAL 32MHz 10PF SMD
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±20ppm
Height - Seated (Max)
0.018" (0.45mm)
Frequency Tolerance
±10ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76.840
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.13173€395.19
6.000€0.12579€754.74
9.000€0.11814€1,063.26
Strip
QuantityUnit PriceExt Price
1€0.17000€0.17
100€0.15380€15.38
500€0.15044€75.22
1.000€0.14278€142.78
3.000€0.13173€395.19
Unit Price without VAT:€0.17000
Unit Price with VAT:€0.20400