Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ABM10W-38.4000MHZ-7-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13784-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM10W-38.4000MHZ-7-D1X-T3 |
Description | CRYSTAL 38.4000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-38.4000MHZ-7-D1X-T3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10W-38.4000MHZ-6-D1X-T3 | Abracon LLC | 2.488 | 535-ABM10W-38.4000MHZ-6-D1X-T3CT-ND | €2.95000 | Similar |
| ABM10W-38.4000MHZ-8-D1X-T3 | Abracon LLC | 19.033 | 535-13786-1-ND | €2.21000 | Similar |
| ABM11W-38.4000MHZ-6-D1X-T3 | Abracon LLC | 39.114 | 535-13906-1-ND | €3.38000 | Similar |
| ABM11W-38.4000MHZ-7-D1X-T3 | Abracon LLC | 1.315 | 535-13908-1-ND | €1.65000 | Similar |
| ABM11W-38.4000MHZ-8-D1X-T3 | Abracon LLC | 59.155 | 535-13910-1-ND | €3.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.26456 | €793.68 |
| Unit Price without VAT: | €0.26456 |
|---|---|
| Unit Price with VAT: | €0.31747 |





