


ABM10W-38.4000MHZ-6-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10W-38.4000MHZ-6-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM10W-38.4000MHZ-6-D1X-T3CT-ND - Cut Tape (CT) 535-ABM10W-38.4000MHZ-6-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-38.4000MHZ-6-D1X-T3 |
Description | CRYSTAL 38.4000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-38.4000MHZ-6-D1X-T3 Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11W-38.4000MHZ-6-D1X-T3 | Abracon LLC | 39.114 | 535-13906-1-ND | €0.66000 | Similar |
| ABM11W-38.4000MHZ-7-D1X-T3 | Abracon LLC | 1.315 | 535-13908-1-ND | €0.32000 | Similar |
| 402WF38412ITR | CTS-Frequency Controls | 13.887 | 110-402WF38412ITRCT-ND | €0.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.50400 | €5.04 |
| 25 | €0.47680 | €11.92 |
| 50 | €0.45720 | €22.86 |
| 100 | €0.43830 | €43.83 |
| 250 | €0.41452 | €103.63 |
| 500 | €0.39736 | €198.68 |
| 1.000 | €0.38093 | €380.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.26456 | €793.68 |
| 6.000 | €0.25362 | €1,521.72 |
| 9.000 | €0.24744 | €2,226.96 |
| 15.000 | €0.23986 | €3,597.90 |
| 21.000 | €0.23500 | €4,935.00 |
| 30.000 | €0.22996 | €6,898.80 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.69600 |

