


ABM10W-30.0000MHZ-4-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10W-30.0000MHZ-4-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM10W-30.0000MHZ-4-B1U-T3CT-ND - Cut Tape (CT) 535-ABM10W-30.0000MHZ-4-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-30.0000MHZ-4-B1U-T3 |
Description | CRYSTAL 30.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 4pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-30.0000MHZ-4-B1U-T3 Models |
Category | Load Capacitance 4pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11W-30.0000MHZ-4-B1U-T3 | Abracon LLC | 2.889 | 535-13884-1-ND | €0.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.55400 | €5.54 |
| 25 | €0.52400 | €13.10 |
| 50 | €0.50220 | €25.11 |
| 100 | €0.48150 | €48.15 |
| 250 | €0.45536 | €113.84 |
| 500 | €0.43650 | €218.25 |
| 1.000 | €0.41845 | €418.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.30836 | €925.08 |
| 6.000 | €0.29561 | €1,773.66 |
| 9.000 | €0.28841 | €2,595.69 |
| 15.000 | €0.27958 | €4,193.70 |
| 21.000 | €0.27392 | €5,752.32 |
| 30.000 | €0.26805 | €8,041.50 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.76800 |

