Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-19244E12H-V5T2U | |
|---|---|
DigiKey Part Number | 1662-S-19244E12H-V5T2UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19244E12H-V5T2U |
Description | IC REG LINEAR 1.2V 1A TO252-5S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5S |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Series | PSRR 60dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage Dropout (Max) 1.3V @ 1A | Supplier Device Package TO-252-5S |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19244F12H-V5T2U | ABLIC Inc. | 0 | 1662-S-19244F12H-V5T2UTR-ND | €0.75909 | Parametric Equivalent |
| S-19244G12H-V5T2U | ABLIC Inc. | 0 | 1662-S-19244G12H-V5T2UTR-ND | €0.75909 | Parametric Equivalent |
| S-19244H12H-V5T2U | ABLIC Inc. | 0 | 1662-S-19244H12H-V5T2UTR-ND | €0.75909 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.85337 | €3,413.48 |
| Unit Price without VAT: | €0.85337 |
|---|---|
| Unit Price with VAT: | €1.02404 |


