
S-19218B50A-V5T2U7 | |
|---|---|
DigiKey Part Number | 1662-S-19218B50A-V5T2U7TR-ND - Tape & Reel (TR) 1662-S-19218B50A-V5T2U7CT-ND - Cut Tape (CT) 1662-S-19218B50A-V5T2U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19218B50A-V5T2U7 |
Description | IC REG LINEAR 5V 500MA TO252-5S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5S |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.35V @ 200mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-252-5S |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19213B50A-V5T2U7 | ABLIC Inc. | 3.835 | 1662-S-19213B50A-V5T2U7CT-ND | €2.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.25000 | €2.25 |
| 10 | €1.67300 | €16.73 |
| 25 | €1.52960 | €38.24 |
| 100 | €1.37130 | €137.13 |
| 250 | €1.29588 | €323.97 |
| 500 | €1.26522 | €632.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €1.15689 | €4,627.56 |
| Unit Price without VAT: | €2.25000 |
|---|---|
| Unit Price with VAT: | €2.70000 |

