
S-19213B50A-V5T2U7 | |
|---|---|
DigiKey Part Number | 1662-S-19213B50A-V5T2U7TR-ND - Tape & Reel (TR) 1662-S-19213B50A-V5T2U7CT-ND - Cut Tape (CT) 1662-S-19213B50A-V5T2U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19213B50A-V5T2U7 |
Description | IC REG LINEAR 5V 500MA TO252-5S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5S |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 9.8 µA |
Mfr | PSRR 60dB (100Hz) |
Series | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-252-5S |
Voltage Dropout (Max) 0.22V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.35000 | €2.35 |
| 10 | €1.75800 | €17.58 |
| 25 | €1.60720 | €40.18 |
| 100 | €1.44230 | €144.23 |
| 250 | €1.36356 | €340.89 |
| 500 | €1.33416 | €667.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €1.21858 | €4,874.32 |
| Unit Price without VAT: | €2.35000 |
|---|---|
| Unit Price with VAT: | €2.82000 |

