Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPT1051Q-DF6R-S | |
|---|---|
DigiKey Part Number | 5503-TPT1051Q-DF6R-SCT-ND - Cut Tape (CT) 5503-TPT1051Q-DF6R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT1051Q-DF6R-S |
Description | IC TRANSCEIVER HALF 1/1 8DFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-DFN (3x3) |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer 3PEAK | Voltage - Supply 4.5V ~ 5.5V |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 8-DFN (3x3) |
Receiver Hysteresis 120 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPT1042-DF6R-S | 3PEAK | 3.997 | 5503-TPT1042-DF6R-SCT-ND | €0.98000 | Parametric Equivalent |
| TPT1042V-DF6R-S | 3PEAK | 2.190 | 5503-TPT1042V-DF6R-SCT-ND | €0.98000 | Parametric Equivalent |
| TPT1042VQ-DF6R-S | 3PEAK | 4.000 | 5503-TPT1042VQ-DF6R-SCT-ND | €0.84813 | Parametric Equivalent |
| TPT1051H-DF6R | 3PEAK | 0 | 5503-TPT1051H-DF6RCT-ND | €0.00000 | Parametric Equivalent |
| TPT1051H-DF6R-S | 3PEAK | 4.000 | 5503-TPT1051H-DF6R-SCT-ND | €0.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.69000 | €2.69 |
| Unit Price without VAT: | €2.69000 |
|---|---|
| Unit Price with VAT: | €3.22800 |


