Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPT1051H-DF6R | |
|---|---|
DigiKey Part Number | 5503-TPT1051H-DF6RTR-ND - Tape & Reel (TR) 5503-TPT1051H-DF6RCT-ND - Cut Tape (CT) 5503-TPT1051H-DF6RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT1051H-DF6R |
Description | IC TRANSCEIVER HALF 1/1 8DFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-DFN (3x3) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 120 mV |
Manufacturer 3PEAK | Data Rate 5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-VDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-DFN (3x3) |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPT1042-DF6R-S | 3PEAK | 3.997 | 5503-TPT1042-DF6R-SCT-ND | €0.98000 | Parametric Equivalent |
| TPT1042V-DF6R-S | 3PEAK | 2.190 | 5503-TPT1042V-DF6R-SCT-ND | €0.98000 | Parametric Equivalent |
| TPT1042VQ-DF6R-S | 3PEAK | 4.000 | 5503-TPT1042VQ-DF6R-SCT-ND | €0.84813 | Parametric Equivalent |
| TPT1051H-DF6R-S | 3PEAK | 4.000 | 5503-TPT1051H-DF6R-SCT-ND | €0.88000 | Parametric Equivalent |
| TPT1051HV-DF6R-S | 3PEAK | 3.739 | 5503-TPT1051HV-DF6R-SCT-ND | €0.88000 | Parametric Equivalent |


