SJ5398 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: €34.81000
Datasheet

MFR Recommended


3M
In Stock: 0
Unit Price: €0.24754
Datasheet

MFR Recommended


3M
In Stock: 14.880
Unit Price: €0.35475
Datasheet

MFR Recommended


3M
In Stock: 0
Unit Price: €43.91000
Datasheet
Bumper Cylindrical, Dome 1.000" Dia (25.40mm) Polyurethane Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Cylindrical, Dome 1.000" Dia (25.40mm) Polyurethane Clear
3M™ Bumpon™ Protective Products

SJ5398

DigiKey Part Number
SJ5398-ND
Manufacturer
Manufacturer Product Number
SJ5398
Description
BUMPER CYLINDRICAL 1" DIA CLR
Customer Reference
Detailed Description
Bumper Cylindrical, Dome 1.000" Dia (25.40mm) Polyurethane Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Bumper
Shape
Cylindrical, Dome
Color
Clear
Size / Dimension
1.000" Dia (25.40mm)
Thickness
0.688" (17.48mm)
Material
Polyurethane
Hardness
75 Shore M
Form
Sheet
Mounting Type
Adhesive, Acrylic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes