
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Clear | |
Size / Dimension | 0.750" Dia (19.05mm) | |
Thickness | 0.380" (9.65mm) | |
Material | Polyurethane | |
Hardness | 75 Shore M | |
Form | - | |
Mounting Type | Adhesive, Acrylic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €43.91000 | €43.91 |
| Unit Price without VAT: | €43.91000 |
|---|---|
| Unit Price with VAT: | €52.69200 |

