3M™ Aerospace & Defense EMI/RFI Management Solutions
Publish Date: 2026-04-08
Optimize signal integrity with 3M™ Aerospace & Defense EMI/RFI solutions. Reduce noise, improve performance, and protect electronics in harsh environments with advanced EMI absorbers, conductive tapes, and shielding materials up to 10 GHz.
Updated
Electrically Conductive Adhesive Transfer Tape 9703
Updated: 2026-04-06
Electrically conductive adhesive transfer tape 9703 from 3M™ is a pressure sensitive adhesive transfer tape with anisotropic electrical conductivity.
Updated
Custom Die Cuts
Updated: 2026-03-18
3M™ custom-cut products match 3M technologies to the users requirements with the exact form, fit, and functionality you need.
Solutions That Boost Productivity, Help Protect Components, and Enable PCB Design Flexibility
Publish Date: 2026-02-25
3M electrically conductive pressure-sensitive adhesives and polyimide film tapes support PCB design flexibility, simplify cleanup, and enhance productivity.
Solutions That Mitigate EMI and Help Reduce Noise and Vibration
Publish Date: 2026-02-25
3M™ combines conductive pressure-sensitive adhesives with Bumpon™ rollstock to manage mechanical stress on electronic PCB assemblies while controlling EMI.
3M™ EMI-RFI Management Solutions
Updated: 2026-01-14
Shield your electronics with advanced electromagnetic interference protection with 3M’s EMI/RFI solutions; providing a wide range of products for optimal signal & noise reduction.
High-Temp Fabric Shielding
Publish Date: 2025-12-16
Leader Tech high-temperature fabric-over-foam EMI/RFI shielding solutions are suitable for industrial, telecommunication, military, and data center equipment.
Automotive Solutions
Updated: 2025-11-24
Browse YAGEO Group's automotive solutions including high-performance automotive grade resistors, capacitors and inductors designed for all your automotive applications.
Electrically Conductive Tape Solutions for Electronics Components
Publish Date: 2025-11-21
3M conductive pressure sensitive adhesives (CPSA) and copper and aluminum foil tapes offer a comprehensive solution for electronic design needs.
WE-LT Conductive Shielding Gaskets
Updated: 2025-11-21
Würth Elektronik WE-LT series are high quality conductive shielding gaskets used in applications such as shielding metal housings and switching cabinets.
Sintered Ferrite Powder
Publish Date: 2025-10-09
Fair-Rite sintered ferrite powder is useful for a variety of experimental and production applications.
Panasonic transparent conductive film combines high optical transmissivity with low electrical resistance, allowing for efficient electrical conduction.
MG Chemicals 842WB advanced EMI/RFI shielding with silver-flake, water-based conductive paint is engineered for high-performance applications.
NickelGuard™ EMF shielding paint (841WBU) from MG Chemicals is a high-performance, water-based conductive coating engineered to protect against EMI.
EMI-Shielding Connector Gaskets and Jam Nut Seals
Publish Date: 2025-04-21
TE fluorosilicone nickel aluminum (FNA) and silicone nickel aluminum (SNA) connector gaskets and jam nut seals address RFI and EMI shielding challenges.
EMI-Shielding Honeycomb Ventilation Panels
Publish Date: 2025-02-07
TE aluminum honeycomb air ventilation panels are made of 5052-grade aluminum honeycomb foil that is held in a rigid extruded aluminum mounting frame.
Updated
AB8000 Series EMI Absorber
Updated: 2026-04-06
3M EMI Absorber AB8000 Series is a high-temperature magnetic EMI absorber for suppressing near-field EMI noise from 300 MHz to 4 GHz.
Updated
AB7000E Series EMI Absorber
Updated: 2026-04-06
3M EMI AB7000E Series is a magnetic EMI absorber for suppressing near-field EMI noise from 300 MHz to 4 GHz.
Conductive PSA EMI Shielding and Grounding Test Kit
Publish Date: 2024-08-30
3M conductive pressure-sensitive adhesive (PSA) EMI shielding and grounding test kit blocks harmful electromagnetic waves and creates a reliable grounding path.
Drawn-Seamless Nickel-Silver EMI/RFI Shields
Publish Date: 2024-08-27
Masach drawn-seamless nickel-silver EMI/RFI surface-mount solderable board-level shields come in single-piece or two-piece frames and covers.