Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Parker Chomerics THERM-A-GAP™ PAD 80LO Thermally Conductive Gap Filler Pads THERM-A-GAP™ PAD 80LO Thermally Conductive Gap Filler Pads Publish Date: 2025-07-02

Parker Chomerics THERM-A-GAP™ PAD 80LO thermally conductive gap filler pads provide a low hardness (35 Shore 00) solution with thermal conductivity of 8.3 W/mK.

Image of Parker Chomerics' THERM-A-GAP GEL 35VT Thermally Conductive Gel THERM-A-GAP GEL 35VT Thermally Conductive Gel Publish Date: 2024-06-26

Parker Chomerics' THERM-A-GAP GEL 35VT is a one-component silicone, dispensable thermal interface gel material with 3.5 W/m-K typical thermal conductivity.

Image of Parker Chomerics' THERM-A-GAP GEL 50TBL Thermally Conductive Gel THERM-A-GAP GEL 50TBL Thermally Conductive Gel Publish Date: 2024-06-24

Parker Chomerics' THERM-A-GAP GEL 50TBL is a reworkable, high-performance thermal interface material with a typical bulk thermal conductivity of 5.0 W/m-K.

Image of Parker Chomerics' THERM-A-GAP GEL 50VT Thermally Conductive Gel THERM-A-GAP™ GEL 50VT Thermally Conductive Gel Publish Date: 2024-06-20

Parker Chomerics THERM-A-GAP GEL 50VT is a reworkable, high-performance, dispensable thermal interface gel material with 5.2 W/m-K typical thermal conductivity.

Image of Parker Chomerics' SOFT-SHIELD® 3500 EMI Shielding Gaskets SOFT-SHIELD® 3500 EMI Shielding Gaskets Publish Date: 2024-05-20

Parker Chomerics’ SOFT-SHIELD® 3500 EMI shielding gaskets feature low closure force for optimum performance in indoor applications.

Image of Parker Chomerics THERM-A-GAP GEL 60HF THERM-A-GAP GEL 60HF Publish Date: 2024-02-26

Parker Chomerics’ THERM-A-GAP GEL 60HF is a “high flow” gel that is ideal for high volume dispensing applications.

Image of Parker Chomerics' THERM-A-GAP PAD 80 Thermally Conductive Gap Filler Pads THERM-A-GAP PAD 80 Thermally-Conductive Gap Filler Pads Publish Date: 2024-02-13

Parker Chomerics' THERM-A-GAP PAD 80 is a 8.3 W/m-K high-performance, thermally-conductive gap filler pad.

Image of Parker Chomerics' THERM-A-GAP GEL 75 Thermally Conductive Gel THERM-A-GAP GEL 75 Thermally Conductive Gel Publish Date: 2024-02-06

Parker Chomerics' THERM-A-GAP GEL 75 is designed as a one-component fully cured system with automated dispensing.

Image of Parker Chomerics' THERM-A-GAP™ PAD 70TP Gap Filler Pads THERM-A-GAP™ PAD 70TP Thermally Conductive Gap Filler Pads Publish Date: 2024-01-31

Parker Chomerics’ THERM‐A‐GAP™ PAD 70TP is a high-performing, thermally conductive gap filler pad, demonstrating a thermal conductivity of 7.0 W/m‐K.

Image of Parker Chomerics' METALASTIC Series EMI Gaskets METALASTIC Series EMI Gaskets Publish Date: 2024-01-19

Parker Chomerics' METALASTIC series EMI gaskets can withstand high compression forces.

Image of Parker Chomerics' CHO-MASK® II EMI Foil Tape CHO-MASK® II EMI Foil Tape Publish Date: 2019-11-12

Parker Chomerics' CHO-MASK II is an EMI foil tape layered with polyester paint masking, providing a conductive non-corroding surface on electronic enclosures.

Image of Parker Chomerics' THERM-A-GAP™ GEL45 Thermally Conductive Gel THERM-A-GAP™ GEL45 Thermally Conductive Gel Publish Date: 2019-11-11

Parker Chomerics' THERM-A-GAP™ GEL45 dispensable thermal gel with 4.5 W/m-K thermal conductivity is a one-component fully cured system.

Image of Parker Chomerics' PREMIER™ A240-FRHF Conductive Plastic PREMIER™ A240-FRHF Conductive Plastic Publish Date: 2019-08-23

Parker Chomerics' PREMIER™ A240-FRHF PC/ABS thermoplastic polymer alloys and conductive fillers are engineered for stable performance in diverse applications.

Image of Parker Chomerics' Premier PBT-225 Hydrolysis Resistant Conductive Plasitc PREMIER™ PBT-225 Hydrolysis-Resistant Conductive Plastic Publish Date: 2019-08-22

Parker Chomerics' PBT-225 hydrolysis-resistant conductive plastic is a high reliability, single-pellet material ideal for demanding electronics applications.

Image of Parker Chomerics' CHO-SEAL 1298 Elastomer EMI Gasket CHO-SEAL® 1298 Elastomer EMI Gasket Publish Date: 2018-12-14

Parker Chomerics’ CHO-SEAL 1298 elastomer EMI gasket is available in sheet form and extruded into various profiles for design and manufacturing flexibility.

Image of Parker Chomerics' CHO-SEAL 6502 Elastomer EMI Gasket CHO-SEAL® 6502 Elastomer EMI Gasket Publish Date: 2018-12-14

Parker Chomerics CHO-SEAL 6502 EMI shielding gasket comes in sheet form and is extruded into various profiles allowing for design and manufacturing flexibility.

Image of Parker Chomerics' THERMFLOW® T777 Phase Change Material THERMFLOW® T777 Phase Change Material Publish Date: 2018-12-14

Parker Chomerics' THERMFLOW T777 phase change material designed to completely fill interfacial air gaps and voids within electronics assemblies.

Image of Parker Chomerics' CHO-TOUCH™ Displays CHO-TOUCH™ Displays Publish Date: 2018-12-14

Parker Chomerics' CHO-TOUCH displays are optically bonded touchscreens and LCD units designed to save assembly time and supply chain logistics.

Image of Parker Chomerics' THERM-A-GAP™ 976 Thermally Conductive Gap Filler Pads THERM-A-GAP™ 976 Thermally Conductive Gap Filler Pads Publish Date: 2018-11-29

Parker Chomerics' THERM-A-GAP™ 976 features fiberglass reinforced for improved tear strength and improved rework capabilities.

Image of Parker Chomerics' THERM-A-GAP™ 974 Thermally Conductive Gap Filler Pads THERM-A-GAP™ 974 Thermally Conductive Gap Filler Pads Publish Date: 2018-11-29

Parker Chomerics' THERM-A-GAP™ 974 is supplied with pressure sensitive adhesive for ease of use.