PREMIER™ A240-FRHF Conductive Plastic

Parker Chomerics' PREMIER A240-FRHF offer high-end, flammability-rated, conductive thermoplastic EMI shielding

Image of Parker Chomerics' PREMIER™ A240-FRH Conductive PlasticParker Chomerics' PREMIER A240-FRHF is a high-end, flammability-rated, conductive thermoplastic for real-world EMI shielding solutions. It is a blend of PC/ABS thermoplastic polymer alloys and conductive fillers engineered for stable electrical, mechanical, and physical performance. Combined with standard injection molding processes, PREMIER technology delivers evenly dispersed filler throughout a part’s geometry. PREMIER parts have no resin-rich areas prone to EMI leaks and no brittle, resin-poor areas that can break under mechanical stress. PREMIER provides world-class shielding effectiveness, requires no machining, plating, painting, vacuum coating, or other added processing steps.

Features and Benefits

  • Recyclable
  • Lightweight
  • Single-source supply chain
  • RoHS and WEEE compliant
  • Flammability rated for UL94 V-0
  • Elimination of secondary operations
  • Allows for precision tolerance on parts
  • Stable performance shielding avg. 80 dB, 50 MHz to 10 GHz

PREMIER™ A240-FRHF Conductive Plastic

ImageManufacturer Part NumberDescriptionDesignMaterialAvailable QuantityPriceView Details
BOX ABS BLACKTBX240FRHFBOX ABS BLACKOpen End(s)Plastic, ABS0 - Immediate$40.84View Details
Published: 2019-08-23