High-Voltage Thin-Film Resistor - VT Series
YAGEO's thin-film resistor offers high-voltage endurance, precision, and stability
YAGEO's VT series thin-film resistors feature high voltage, precision, and stability. The special laser-trimming design allows the VT series to have higher working voltage compared to other thin-film products in the market. The passivation design in this series maintains high-resistance stability in harsh environments, suitable for applications including automotive electronics, telecommunication, industrial and medical equipment, test and measuring equipment, and power systems.
- Operating temperature range: -55°C to +155°C
- Working voltage: 700 V (max.)
- Power rating: 1/4 W
- Resistance range: 162 KΩ to 1.5 MΩ
- Standard and high-voltage options
- Superior resistance to sulfur-containing and high-moisture environments
- AEC-Q200
- Automotive electronics: BMS, inverters, and OBC
- Industrial and medical equipment
- Test and measuring equipment
- Telecommunications
VT Series High-Voltage Thin-Film Resistors
| Image | Manufacturer Part Number | Description | Resistance | Tolerance | Temperature Coefficient | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VT1206FRE07820KL | RES FILM 820K OHM 1% 1/4W 1206 | 820 kOhms | ±1% | ±50ppm/°C | 5 - Immediate | $0.36 | View Details |
![]() | ![]() | VT1206FRE07510KL | RES FILM 510K OHM 1% 1/4W 1206 | 510 kOhms | ±1% | ±50ppm/°C | 4980 - Immediate | $0.36 | View Details |
![]() | ![]() | VT1206BRD07220KL | RES FILM 220K OHM 0.1% 1/4W 1206 | 220 kOhms | ±0.1% | ±25ppm/°C | 4750 - Immediate | $0.38 | View Details |
![]() | ![]() | VT1206BRD07910KL | RES FILM 910K OHM 0.1% 1/4W 1206 | 910 kOhms | ±0.1% | ±25ppm/°C | 4875 - Immediate | $0.58 | View Details |
![]() | ![]() | VT1206BRD07750KL | RES FILM 750K OHM 0.1% 1/4W 1206 | 750 kOhms | ±0.1% | ±25ppm/°C | 980 - Immediate | $0.38 | View Details |
![]() | ![]() | VT1206BRD07240KL | RES FILM 240K OHM 0.1% 1/4W 1206 | 240 kOhms | ±0.1% | ±25ppm/°C | 0 - Immediate | $0.18 | View Details |
![]() | ![]() | VT1206BRD07300KL | RES FILM 300K OHM 0.1% 1/4W 1206 | 300 kOhms | ±0.1% | ±25ppm/°C | 6323 - Immediate | $0.38 | View Details |
![]() | ![]() | VT1206BRD071M5L | RES FILM 1M5 OHM 0.1% 1/4W 1206 | 1.5 MOhms | ±0.1% | ±25ppm/°C | 0 - Immediate | $0.38 | View Details |
![]() | ![]() | VT1206BRD07680KL | RES FILM 680K OHM 0.1% 1/4W 1206 | 680 kOhms | ±0.1% | ±25ppm/°C | 310 - Immediate | $0.38 | View Details |
![]() | ![]() | VT1206BRD07499KL | RES FILM 499K OHM 0.1% 1/4W 1206 | 499 kOhms | ±0.1% | ±25ppm/°C | 4206 - Immediate | $0.59 | View Details |
![]() | ![]() | VT1206BRD07620KL | RES FILM 620K OHM 0.1% 1/4W 1206 | 620 kOhms | ±0.1% | ±25ppm/°C | 4275 - Immediate | $0.58 | View Details |
![]() | ![]() | VT1206BRD07360KL | RES FILM 360K OHM 0.1% 1/4W 1206 | 360 kOhms | ±0.1% | ±25ppm/°C | 4518 - Immediate | $0.59 | View Details |
![]() | ![]() | VT1206BRD07180KL | RES FILM 180K OHM 0.1% 1/4W 1206 | 180 kOhms | ±0.1% | ±25ppm/°C | 4880 - Immediate | $0.59 | View Details |
![]() | ![]() | VT1206BRD07270KL | RES FILM 270K OHM 0.1% 1/4W 1206 | 270 kOhms | ±0.1% | ±25ppm/°C | 4905 - Immediate | $0.59 | View Details |
![]() | ![]() | VT1206BRD07430KL | RES FILM 430K OHM 0.1% 1/4W 1206 | 430 kOhms | ±0.1% | ±25ppm/°C | 3265 - Immediate | $0.59 | View Details |
![]() | ![]() | VT1206BRD071M2L | RES FILM 1M2 OHM 0.1% 1/4W 1206 | 1.2 MOhms | ±0.1% | ±25ppm/°C | 3660 - Immediate | $0.41 | View Details |
![]() | ![]() | VT1206BRD07330KL | RES FILM 330K OHM 0.1% 1/4W 1206 | 330 kOhms | ±0.1% | ±25ppm/°C | 8324 - Immediate | $0.38 | View Details |
![]() | ![]() | VT1206BRD07390KL | RES FILM 390K OHM 0.1% 1/4W 1206 | 390 kOhms | ±0.1% | ±25ppm/°C | 1000 - Immediate | $0.38 | View Details |
![]() | ![]() | VT1206BRD07787KL | RES FILM 787K OHM 0.1% 1/4W 1206 | 787 kOhms | ±0.1% | ±25ppm/°C | 0 - Immediate | $0.18 | View Details |
![]() | ![]() | VT1206BRD07820KL | RES FILM 820K OHM 0.1% 1/4W 1206 | 820 kOhms | ±0.1% | ±25ppm/°C | 3768 - Immediate | $0.59 | View Details |