
VT1206BRD07680KL | |
|---|---|
DigiKey Part Number | 13-VT1206BRD07680KLTR-ND - Tape & Reel (TR) 13-VT1206BRD07680KLCT-ND - Cut Tape (CT) 13-VT1206BRD07680KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VT1206BRD07680KL |
Description | RES FILM 680K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.31800 | €3.18 |
| 25 | €0.29520 | €7.38 |
| 50 | €0.27880 | €13.94 |
| 100 | €0.26360 | €26.36 |
| 250 | €0.24536 | €61.34 |
| 500 | €0.23304 | €116.52 |
| 1.000 | €0.22193 | €221.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.19098 | €954.90 |
| 10.000 | €0.18384 | €1,838.40 |
| 15.000 | €0.18006 | €2,700.90 |
| 25.000 | €0.17571 | €4,392.75 |
| 35.000 | €0.17308 | €6,057.80 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

