LCW Series Low-Cost, Wide AC Input, Enclosed AC/DC Power Supplies
XP Power's wide 85 VAC to 305 VAC input power supplies are designed for embedded applications from 15 W to 320 W
XP Power's LCW series of regulated output cased AC/DC power supplies are ideal for embedded industrial electronics, technology, and equipment requiring household approvals. The nine series (LCW15, LCW25, LCW35, LCW50, LCW75, LCW100, LCW150, LCW200, and LCW320) offer power levels of 15 W to 320 W. These models meet EN 55032 Class B conducted and radiated emissions standards for easy and low-cost integration and feature an integrated connector cover to enhance safety once installed. These devices offer an input voltage range of 85 VAC to 305 VAC, satisfying global regulatory requirements and suiting nominal inputs of 100 VAC to 277 VAC. The 150 W, 200 W, and 320 W models feature active PFC. Applications include auxiliary power sources, security installations, lighting controls, smart homes or office systems, and ticketing and vending machines.
Depending on the power level, the LCW series is available with nominal outputs ranging from 3.3 V to 55 V. To accommodate non-standard voltage applications, the power supplies are user-adjustable by ±10% without exceeding the output voltage rating. Offered with a wide operating temperature range of -30°C to +70°C, the power supplies deliver full-rated power of +50°C, derating linearly at 60% up to +70°C. The LCW series are convection-cooled up to 200 W with the higher power LCW320 series featuring an integrated temperature-controlled cooling fan, reducing acoustic noise.
The low-profile and compact footprint eases integration into the end application. Standard features include a low standby power consumption of less than 0.3 W, output short-circuit protection, overcurrent protection, and overvoltage protection. The LCW320 series features a power ‘ON’ LED. As an option, conformally coated versions are available. Input to output isolation is 4,000 VAC, input to ground isolation is 2,000 VAC, and output to ground isolation is 500 VAC. All models are safety-certified to UL/EN 62368-1. Models LCW35/50/75/100/150 are also certified to EN 60335 for home automation and applications requiring household or domestic approval. The operating altitude is up to 5,000 m which strengthens its global use.
- Low cost
- Convection-cooled: 15 W, 25 W, 35 W, 50 W, 75 W, 100 W, 150 W, and 200 W
- Fan-cooled: 320 W
- Input voltage ranges: 85 VAC to 305 VAC or 100 VDC to 430 VDC (model dependent)
- Models with active PFC: 150 W, 200 W, and 320 W
- Industrial and ITE approvals UL/EN62368-1
- Household EN60335 certified: 35 W to 150 W
- Transformer safety certification EN61558: 35 W to 150 W
- Integrated connector terminal cover
- Class B conducted and radiated emissions
- Output voltages from 3.3 V to 48 VDC (model dependent)
- High efficiency, up to 90% with low standby power consumption
- Short-circuit, overvoltage, and overload protection
- Power ‘ON’ LED indicator
- Operating temperature range: -30°C to +70°C
- Input to output isolation: 4 kVAC
LCW Series Enclosed AC/DC Power Supplies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LCW200PS24 | AC/DC CONVERTER 24V 202W | 0 - Immediate | $46.73 | View Details |
![]() | ![]() | LCW50US36 | AC/DC CONVERTER 36V 52W | 0 - Immediate | $14.21 | View Details |
![]() | ![]() | LCW25US12 | AC/DC CONVERTER 12V 25W | 0 - Immediate | $10.87 | View Details |
![]() | ![]() | LCW15US15 | AC/DC CONVERTER 15V 15W | 21 - Immediate | $8.53 | View Details |
![]() | ![]() | LCW25US48 | AC/DC CONVERTER 48V 27W | 33 - Immediate | $10.42 | View Details |
![]() | ![]() | LCW200PS12 | AC/DC CONVERTER 12V 200W | 0 - Immediate | $46.73 | View Details |
![]() | ![]() | LCW35US05 | AC/DC CONVERTER 5V 35W | 47 - Immediate | $13.44 | View Details |
![]() | ![]() | LCW35US12 | AC/DC CONVERTER 12V 36W | 0 - Immediate | $12.70 | View Details |
![]() | ![]() | LCW50US48 | AC/DC CONVERTER 48V 53W | 0 - Immediate | $13.84 | View Details |
![]() | ![]() | LCW320PS05 | AC/DC CONVERTER 5V 300W | 14 - Immediate | $48.20 | View Details |
![]() | ![]() | LCW35US15 | AC/DC CONVERTER 15V 36W | 5 - Immediate | $12.89 | View Details |
![]() | ![]() | LCW100US05 | AC/DC CONVERTER 5V 90W | 8 - Immediate | $19.26 | View Details |
![]() | ![]() | LCW15US03 | AC/DC CONVERTER 3.3V 9.9W | 11 - Immediate | $8.53 | View Details |
![]() | ![]() | LCW25US15 | AC/DC CONVERTER 15V 26W | 53 - Immediate | $10.42 | View Details |
![]() | ![]() | LCW15US05 | AC/DC CONVERTER 5V 15W | 0 - Immediate | $8.53 | View Details |
![]() | ![]() | LCW25US24 | AC/DC CONVERTER 24V 26W | 0 - Immediate | $10.42 | View Details |
![]() | ![]() | LCW100US12 | AC/DC CONVERTER 12V 102W | 0 - Immediate | $19.26 | View Details |
![]() | ![]() | LCW50US12 | AC/DC CONVERTER 12V 50W | 0 - Immediate | $13.84 | View Details |
![]() | ![]() | LCW75US05 | AC/DC CONVERTER 5V 70W | 0 - Immediate | $16.73 | View Details |
![]() | ![]() | LCW320PS15 | AC/DC CONVERTER 15V 321W | 80 - Immediate | $48.20 | View Details |