Enclosed AC DC Converters 1 Output 15V 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCW25US15

DigiKey Part Number
1470-LCW25US15-ND
Manufacturer
Manufacturer Product Number
LCW25US15
Description
AC/DC CONVERTER 15V 26W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.7 A
Power (Watts)
Applications
ITE (Commercial), Industrial
Voltage - Isolation
4 kV
Efficiency
86%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable
Mounting Type
Chassis Mount
Size / Dimension
3.70" L x 2.17" W x 0.98" H (94.0mm x 55.0mm x 25.0mm)
Approval Agency
CE, EN, UKCA, UL
Standard Number
62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€10.42000€10.42
5€10.11000€50.55
10€9.79900€97.99
25€9.38360€234.59
Manufacturers Standard Package
Unit Price without VAT:€10.42000
Unit Price with VAT:€12.50400