WS-SLSV THT Mini Slide Switch
Würth Elektronik offers its WS-SLSV series same-side connection switch in a 7.65 mm x 5.5 mm package
Würth Elektronik's offers its WE-SLSV series, type of slide switch. The WE-SLSV is a double-pole, double-throw (DPDT) same-side connection slide switch that is 7.65 mm x 5.5 mm. The slide switch can support two sets of input/output at the same time.
- Copper alloy contact material
- Silver contact plating with stainless steel cover plating
- LCP actuator material
- Silver terminal plating
- PA6T base
- Flammability rate base of UL94-V0
- Rated current 6 VDC
- Withstanding voltage of 500 VAC
- Contact resistance 50 mΩ
- Insulation resistance 500 VDC
WS-SLSV THT Mini Slide Switch
| Image | Manufacturer Part Number | Description | Switch Function | Current Rating (Amps) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 452403012014 | SWITCH SLIDE DPDT 300MA 6V | On-On | 300mA (DC) | 2043 - Immediate | $2.30 | View Details |
![]() | ![]() | 450406020024 | WS-SLSV_SMT MINI SLIDE SWITCH SA | On-On | 300mA (DC) | 321 - Immediate | $2.16 | View Details |
![]() | ![]() | 452406020024 | WS-SLSV_SMT MINI SLIDE SWITCH SA | On-On | 300mA (DC) | 1612 - Immediate | $2.51 | View Details |