
452406020024 | |
|---|---|
DigiKey Part Number | 732-452406020024TR-ND - Tape & Reel (TR) 732-452406020024CT-ND - Cut Tape (CT) 732-452406020024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 452406020024 |
Description | WS-SLSV_SMT MINI SLIDE SWITCH SA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 452406020024 Models |
Category | Actuator Length 2.00mm |
Manufacturer Würth Elektronik | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Circuit DPDT | Operating Temperature -40°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA46), Nylon 4/6 |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 300mA (DC) | Mechanical Life 20,000 Steps |
Voltage Rating - DC 6 V | Electrical Life 20,000 Steps |
Actuator Type Standard | Operating Force 450gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.48000 | €2.48 |
| 10 | €2.22100 | €22.21 |
| 100 | €2.19270 | €219.27 |
| 250 | €1.96328 | €490.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | €1.82389 | €1,732.70 |
| 1.900 | €1.78904 | €3,399.18 |
| Unit Price without VAT: | €2.48000 |
|---|---|
| Unit Price with VAT: | €2.97600 |









