100 V TrenchFET® Power MOSFETs
Vishay Siliconix releases two 100 V n-channel TrenchFET® power MOSFETs that extend ThunderFET® technology to smaller package sizes
Vishay Siliconix's SiB456DK and SiA416DJ are the industry's first 100 V, n-channel devices in the compact, thermally-enhanced PowerPAK® SC-75 1.6 mm x 1.6 mm and PowerPAK SC-70 2 mm x 2 mm footprint areas. The devices offer on-resistance of less than 200 mΩ and 100 mΩ respectively.
These MOSFETs are optimized for boost converters, low-power DC/AC inverters, and primary-side-switching, miniature DC/DC converters for telecom bricks, point-of-load applications, and LED lighting in portable equipment. For designers, the devices' ultra-compact PowerPAK SC-75 and PowerPAK SC-70 packages save PCB space in these applications, while their low on-resistance translates into lower conduction losses for reduced power consumption and higher efficiency. In addition, the MOSFETs on-resistance rating down to 4.5 V simplifies gate drives.
The SiB456DK and SiA416DJ are 100% Rg and UIS tested. The MOSFETs are halogen-free according to the JEDEC JS709A definition and compliant to RoHS directive 2011/65/EU.
- TrenchFET® Power MOSFET
- Thermally enhanced PowerPAK® SC-75 package
- Small footprint area
- Low on-resistance
- 100% Rg and UIS tested
- TrenchFET® Power MOSFET
- 100% Rg and UIS tested
- DC/DC converters
- Full-bridge converters
- Power bricks and POL power
Power MOSFETs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SIB456DK-T1-GE3 | MOSFET N-CH 100V 6.3A PPAK SC75 | 51352 - Immediate | $0.70 | View Details |
![]() | ![]() | SIA416DJ-T1-GE3 | MOSFET N-CH 100V 11.3A PPAK | 1093 - Immediate | $0.99 | View Details |