
SIB456DK-T1-GE3 | |
|---|---|
DigiKey Part Number | SIB456DK-T1-GE3TR-ND - Tape & Reel (TR) SIB456DK-T1-GE3CT-ND - Cut Tape (CT) SIB456DK-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIB456DK-T1-GE3 |
Description | MOSFET N-CH 100V 6.3A PPAK SC75 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 6.3A (Tc) 2.4W (Ta), 13W (Tc) Surface Mount PowerPAK® SC-75-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIB456DK-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 130 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.4W (Ta), 13W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PowerPAK® SC-75-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 185mOhm @ 1.9A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.43100 | €4.31 |
| 100 | €0.27760 | €27.76 |
| 500 | €0.21160 | €105.80 |
| 1.000 | €0.19033 | €190.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.16327 | €489.81 |
| 6.000 | €0.14965 | €897.90 |
| 9.000 | €0.14270 | €1,284.30 |
| 15.000 | €0.13490 | €2,023.50 |
| 21.000 | €0.13028 | €2,735.88 |
| 30.000 | €0.12579 | €3,773.70 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.84000 |


