R3T2FPHM3 Rectifier and TVS Two-in-One Solution in a FlatPAK 5x6 Package

Vishay’s rectifier and TVS two-in-one solution saves space, simplifies layouts, and lowers costs in automotive applications

Image of Vishay Semi Diodes' R3T2FPHM3 Rectifier and TVSVishay's two-in-one surface-mount solution for automotive applications integrates a standard rectifier and transient voltage suppressor (TVS) in a single package. The R3T2FPHM3 combines a 3 A, 600 V standard rectifier with a 200 W TRANSZORB® TVS in a compact FlatPAK 5x6 package. By combining two different technologies in a single package, the dual-chip solution saves PCB space, simplifies layouts, and lowers overall costs. When paired in series with a standard TVS, the R3T2FPHM3 offers designers a complete, greater than 24 V solution with a low-clamping ratio.

Features
  • Oxide planar chip junction
  • Meets MSL level 1 per J-STD-020 with a LF maximum peak of +260°C
  • Automotive two-in-one solution for rectifier and TRANSZORB TVS
  • AEC-Q101-qualified version available
  • Available in a FlatPAK 5x6 package type
Applications
  • Secondary protection for:
    • Low-power DC/DC converters under power distributors
    • Distributed airbag modules
    • Sensor units

R3T2FPHM3 Rectifier and TVS

ImageManufacturer Part NumberDescriptionTypeUnidirectional ChannelsVoltage - Reverse Standoff (Typ)Available QuantityPriceView Details
TVS DIODE 23.1VWM 37.5VC FLATPAKR3T2FPHM3/ITVS DIODE 23.1VWM 37.5VC FLATPAKZener223.1V5840 - Immediate$0.56View Details
Published: 2023-08-25