
R3T2FPHM3/I | |
|---|---|
DigiKey Part Number | 112-R3T2FPHM3/ITR-ND - Tape & Reel (TR) 112-R3T2FPHM3/ICT-ND - Cut Tape (CT) 112-R3T2FPHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3T2FPHM3/I |
Description | TVS DIODE 23.1VWM 37.5VC FLATPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 5.3A Ipp Tvs Diode Surface Mount FlatPAK (5x6) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.3A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case 8-PowerTDFN |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 10 | €0.61300 | €6.13 |
| 100 | €0.40100 | €40.10 |
| 500 | €0.30986 | €154.93 |
| 1.000 | €0.28051 | €280.51 |
| 2.000 | €0.25581 | €511.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.22444 | €1,346.64 |
| 12.000 | €0.20865 | €2,503.80 |
| 18.000 | €0.20061 | €3,610.98 |
| 30.000 | €0.19158 | €5,747.40 |
| 42.000 | €0.18677 | €7,844.34 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.17600 |

