FRED Pt® Ultrafast Rectifiers in SMP Package
Vishay's 1 A and 2 A ultrafast rectifiers in SMP package increase power density and improve efficiency
Vishay's FRED Pt ultrafast recovery rectifier family offers eight 100 V and 200 V devices in the eSMP series SMP (DO-220AA) package, including the industry’s first to offer current ratings to 2 A. These rectifiers are able to increase power density by providing the high current ratings typically reserved for the SMA (DO-214AC) package in the smaller SMP package, which needs 24% less PCB space. The SMP package boasts ultrafast recovery times down to 14 ns, reduced Qrr to 10 nC, and soft recovery features, making this product ideal for automated placement.
Features
- Measures 3.85 mm by 2.03 mm with a low 1.00 mm profile
- Space-saving, higher power density alternative to devices in the SMA package
- Asymmetric design with a large metal pad for heat dissipation
- Operating temperature range: -55°C to +175°C
- Moisture sensitivity level (MSL): 1, per J-STD-020, LF maximum peak of +260°C
- RoHS compliant and halogen-free
- Low forward voltage drop reduces power losses and improves efficiency
- Allows for automated optical inspection (AOI) in automotive systems
- High-frequency inverters
- DC/DC converters
- Freewheeling diodes
- Power factor correction (PFC) in automotive engine control units (ECU)
- Antilock braking systems (ABS)
- HID and LED lighting
- Telecom
- Industrial power supplies
FRED Pt® Ultrafast Rectifiers in SMP Package
| Image | Manufacturer Part Number | Description | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VS-1ENH01HM3/84A | DIODE STANDARD 100V 1A DO220AA | 920 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 28 ns | 465 - Immediate | $0.56 | View Details |
![]() | ![]() | VS-1ENH02HM3/84A | DIODE STANDARD 200V 1A DO220AA | 920 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 28 ns | 0 - Immediate | $0.56 | View Details |
![]() | ![]() | VS-2ENH01HM3/84A | DIODE STANDARD 100V 2A DO220AA | 1 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 28 ns | 5708 - Immediate | $0.56 | View Details |
![]() | ![]() | VS-2ENH02HM3/84A | DIODE STANDARD 200V 2A DO220AA | 1 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 28 ns | 8517 - Immediate | $0.56 | View Details |
![]() | ![]() | VS-1ENH01-M3/84A | DIODE STANDARD 100V 1A DO220AA | 920 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 28 ns | 36 - Immediate | $0.47 | View Details |
![]() | ![]() | VS-1ENH02-M3/84A | DIODE STANDARD 200V 1A DO220AA | 920 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 28 ns | 2986 - Immediate | $0.47 | View Details |
![]() | ![]() | VS-2ENH01-M3/84A | DIODE STANDARD 100V 2A DO220AA | 1 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 28 ns | 1412 - Immediate | $0.47 | View Details |
![]() | ![]() | VS-2ENH02-M3/84A | DIODE STANDARD 200V 2A DO220AA | 1 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 28 ns | 3019 - Immediate | $0.47 | View Details |