ABS Project Boxes

Twin Industries features their time saving solution ABS project boxes with custom-fit prototyping boards

Image of Twin Industries ABS Project Boxes Twin Industries introduces ABS project boxes with custom-fitted prototyping boards. This time saving solution eliminates the need to find a generic board and cut or shape the board to fit the box dimensions. Various sizes are available with prototyping boards with plated or non-plated holes. Screws are provided to close the box.

Features
  • Protoboards made with FR4 laminate, 0.062" thick
  • Prototyping holes spaced on a 0.01" x 0.01" grid
  • Gray or black ABS box
  • Prototyping boards with plated holes = 0.037" (G30-8000)
  • Prototyping boards with non-plated holes = 0.042" (G30-7100)

ABS Project Boxes

ImageManufacturer Part NumberDescriptionHeightArea (L x W)DesignAvailable QuantityPriceView Details
BOX ABS GRAY 6.7"L X 4.3"WG30-7100BOX ABS GRAY 6.7"L X 4.3"W3.100" (78.74mm)28.8in² (186cm²)Cover Included8 - Immediate$15.06View Details
BOX ABS GRAY 6.7"L X 4.3"WG30-8000BOX ABS GRAY 6.7"L X 4.3"W3.100" (78.74mm)28.8in² (186cm²)Cover Included5 - Immediate$15.90View Details
BOX ABS BLACK 3"L X 1.9"WB03-7100BOX ABS BLACK 3"L X 1.9"W1.100" (27.94mm)5.75in² (37.1cm²)Cover Included7 - Immediate$5.61View Details
BOX ABS GRAY 2.6"L X 1.8"WG10-7100BOX ABS GRAY 2.6"L X 1.8"W1.400" (35.56mm)4.69in² (30.3cm²)Cover Included9 - Immediate$6.28View Details
BOX ABS BLACK 3.7"L X 1.9"WB04-7100BOX ABS BLACK 3.7"L X 1.9"W1.500" (38.10mm)7.00in² (45.2cm²)Cover Included4 - Immediate$6.41View Details
BOX ABS BLACK 4.4"L X 2.2"WB05-7100BOX ABS BLACK 4.4"L X 2.2"W0.900" (22.86mm)9.61in² (62.0cm²)Cover Included2 - Immediate$6.49View Details
BOX ABS GRAY 2.6"L X 1.8"WG10-8000BOX ABS GRAY 2.6"L X 1.8"W1.400" (35.56mm)4.69in² (30.3cm²)Cover Included15 - Immediate$6.79View Details
BOX ABS BLACK 3.7"L X 1.9"WB04-8000BOX ABS BLACK 3.7"L X 1.9"W1.500" (38.10mm)7.00in² (45.2cm²)Cover Included9 - Immediate$6.91View Details
BOX ABS BLACK 4.4"L X 2.2"WB05-8000BOX ABS BLACK 4.4"L X 2.2"W0.900" (22.86mm)9.61in² (62.0cm²)Cover Included7 - Immediate$6.99View Details
BOX ABS GRAY 3.5"L X 3.5"WG20-7100BOX ABS GRAY 3.5"L X 3.5"W2.200" (55.88mm)12.3in² (79cm²)Cover Included10 - Immediate$7.81View Details
BOX ABS GRAY 3.5"L X 3.5"WG20-8000BOX ABS GRAY 3.5"L X 3.5"W2.200" (55.88mm)12.3in² (79cm²)Cover Included5 - Immediate$8.31View Details
BOX ABS BLACK 3"L X 1.9"WB03-8000BOX ABS BLACK 3"L X 1.9"W1.100" (27.94mm)5.75in² (37.1cm²)Cover Included19 - Immediate$6.11View Details
Published: 2017-09-20