



B03-7100 | |
|---|---|
DigiKey Part Number | 438-1159-ND |
Manufacturer | |
Manufacturer Product Number | B03-7100 |
Description | BOX ABS BLACK 3"L X 1.9"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 3.000" L x 1.900" W (76.20mm x 48.26mm) X 1.100" (27.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.000" L x 1.900" W (76.20mm x 48.26mm) | |
Height | 1.100" (27.94mm) | |
Area (L x W) | 5.75in² (37.1cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | Prototype Board | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.02000 | €8.02 |
| 5 | €6.85600 | €34.28 |
| 10 | €6.40900 | €64.09 |
| 25 | €5.86160 | €146.54 |
| 50 | €5.47880 | €273.94 |
| 100 | €5.12080 | €512.08 |
| 250 | €4.68328 | €1,170.82 |
| 500 | €4.62134 | €2,310.67 |
| Unit Price without VAT: | €8.02000 |
|---|---|
| Unit Price with VAT: | €9.62400 |

