DPG Series of Digital Pressure Gauges
TT Electronics' high-accuracy gauges are designed for heavy industrial applications
TT Electronics/Roxspur's DPG series features a loop- (DPG-L) or battery-powered (DPG-B) digital pressure gauge designed for use with gas or liquid up to 100 bar. Gauge or absolute pressure formats are available, with pressure displayed in bar, PSI, or the user’s own units on a six-digit LCD display. User-customizable display modes allow advanced message outputs on one or two lines that can be triggered by events that the unit senses. In addition to messages, the user may select an alert-event to occur when pressure falls within a defined band. Coupled with messaging and alerts, a change-over relay can be used to provide switching at user-set points, controlling alarms and other process actions.
- Range: 0 bar to 600 bar
- Overpressure: 1.5x full scale
- Measurement type: gauge/absolute
- Accuracy: ±0.5% F.S. BFSL at 25°C
- Temperature compensation: automatic
- Total error: 1%
- Stability: ±0.2% F.S./year
- Process fitting: G1/4” (other types available on request)
- User-changeable pressure units via software
- Stainless-steel pressure sensor housing, ABS enclosure, and clear polycarbonate display cover
- Over pressure: 1.5 times FS
- Accuracy: ±0.5% within compensated range
- Operating temperature: -10°C to 80°C
- Storage temperature: -40°C to 125°C
- Long-term stability: ±0.2% FS/ YR
- Gas or liquid applications
- General industrial including plant, machine, heating, and water applications
- Control alarms and other process actions
DPGB Gauges
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PDPGB-010 | SENSOR 1000KPA LCD DISPLAY | 18 - Immediate | $250.47 | View Details |
![]() | ![]() | PDPGB-050 | SENSOR 5000KPA LCD DISPLAY | 15 - Immediate | $250.47 | View Details |
![]() | ![]() | PDPGB-100 | SENSOR 10000KPA LCD DISPLAY | 10 - Immediate | $277.82 | View Details |
![]() | ![]() | PDPGB-600 | SENSOR 60000KPALCD DISPLAY | 5 - Immediate | $288.03 | View Details |
DPGL Gauges
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PDPGL-010 | SENSOR 1000KPA ANG CURRENT I2C | 9 - Immediate | $277.82 | View Details |
![]() | ![]() | PDPGL-050 | SENSOR 5000KPA ANG CURRENT I2C | 10 - Immediate | $277.82 | View Details |
![]() | ![]() | PDPGL-100 | SENSOR 10000KPA ANG CURRENT I2C | 4 - Immediate | $277.82 | View Details |
![]() | ![]() | PDPGL-600 | SENSOR 60000KPA ANG CURRENT I2C | 5 - Immediate | $288.03 | View Details |