
PDPGL-100 | |
|---|---|
DigiKey Part Number | 4994-PDPGL-100-ND |
Manufacturer | |
Manufacturer Product Number | PDPGL-100 |
Description | SENSOR 10000KPA ANG CURRENT I2C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1450.38PSI (10000kPa) Gauge Female - 1/4" (6.35mm) G 4 ~ 20 mA Module |
Datasheet | Datasheet |
Category | Output 4 ~ 20 mA |
Manufacturer TT Electronics/Roxspur Measurement & Control Ltd | Accuracy ±0.5% |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Port Size Female - 1/4" (6.35mm) G |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Temperature Compensated |
Pressure Type Gauge | Maximum Pressure 2175.57PSI (15000kPa) |
Operating Pressure 1450.38PSI (10000kPa) | Operating Temperature -10°C ~ 80°C |
Output Type Analog Current, I2C | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €277.82000 | €277.82 |
| 5 | €261.05600 | €1,305.28 |
| 10 | €254.80300 | €2,548.03 |
| 25 | €247.31800 | €6,182.95 |
| Unit Price without VAT: | €277.82000 |
|---|---|
| Unit Price with VAT: | €333.38400 |

