OPR2100T 6-Element Photodiode Array
TT Electronics/Optek's photodiode array features a high-temperature SMD chip carrier and low leakage current
TT Electronics/Optek Technology's OPR2100 device is a six-element photodiode that is designed to meet the needs of motor encoder applications. Designed specifically for industrial encoder applications, the OPR2100 features a high-temperature SMD chip carrier, a wide operating temperature range, and a low leakage current that can withstand extreme operating conditions. These devices have an opaque chip carrier that encloses six individual chips, which are mounted on isolated cathode contacts to allow external connection in any desired configuration. The opaque polyimide package shields the photodiodes from stray light and can withstand multiple exposures to the most demanding soldering conditions, while the gold-plated wraparound solder pads provide exceptional storage and wetting characteristics.
- Six-pin photodiode array
- High-temperature chip carrier
- Closely matched responsivity between elements
- Choice of low or high speed
- Easily mountable in any configuration
- Suitable for harsh industrial operating conditions
- Motor encoder applications
- Industrial encoder applications
OPR2100T 6-Element Photodiode Array
| Image | Manufacturer Part Number | Description | Spectral Range | Responsivity @ nm | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | OPR2100T | SENSOR PHOTODIODE 890NM SMCC | 400nm ~ 1100nm | 0.45 A/W @ 890nm | 0 - Immediate | $12.55 | View Details |