Photodiode 890nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPR2100T

DigiKey Part Number
365-2078-2-ND - Tape & Reel (TR)
365-2078-1-ND - Cut Tape (CT)
365-2078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPR2100T
Description
SENSOR PHOTODIODE 890NM SMCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Photodiode 890nm
EDA/CAD Models
OPR2100T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
890nm
Color - Enhanced
-
Spectral Range
400nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
0.45 A/W @ 890nm
Response Time
-
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Dark (Typ)
10nA
Active Area
3.45mm² (x6)
Viewing Angle
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€12.55000€12.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€10.25190€5,125.95
Manufacturers Standard Package
Unit Price without VAT:€12.55000
Unit Price with VAT:€15.06000