TPSM5D1806 Dual 6 A, Single 12 A Output Power Module

Texas Instruments' 4.5 V to 15 V input module is suitable for applications such as semiconductor test and measurement

Image of Texas Instruments' TPSM5D1806 Single 12 A Output Power ModuleTexas Instruments' TPSM5D1806 dual 6 A output power module is a highly integrated and flexible DC/DC power supply in a compact 8 mm × 5.5 mm × 1.8 mm QFN package. The input voltage range of 4.5 V to 15 V allows conversion from a wide intermediate bus as well as standard 5 V and 12 V rails. The two 6 A outputs can be configured independently for two separate power rails or combined for a single 2-phase, 12 A output.

The low-profile, 51-pin QFN package offers optimal package layout and enhances thermal performance. The package footprint has the signal pins accessible from the perimeter and large thermal pads beneath the device for simple layout and easy handling in manufacturing. The integrated power design eliminates the loop compensation and magnetics part selection from the design process. The device offers independent enable control and power good signal for each output. The switching frequency and phase offsetting can be configured using pin-strapping. This module offers overcurrent and thermal shutdown protection.

Features
  • Independent dual 6 A outputs
  • Parallel single 12 A output
  • Output voltage range: 0.5 V to 5.5 V
  • Voltage reference accuracy over temperature range: 0.5 V, ±1%
  • Frequency synchronization with phase delay
  • Independent enable and power good for each output
  • Start-up into a pre-biased output
  • UV and OV power good
  • Selectable switching frequency options: 500 kHz, 1.0 MHz, 1.5 MHz, and 2.0 MHz
  • Meets EN55011 radiated EMI limits
  • Operating junction range: -40°C to +125°C
  • Operating ambient range: -40°C to +105°C
  • Standard QFN package: 8 mm × 5.5 mm × 1.8 mm
Applications
  • Semiconductor test and instrumentation
  • Medical imaging
  • Enterprise switching and storage applications
  • Wired networks (optical transport)
  • Datacom modules (optical modules)

TPSM5D1806 Dual 6 A, Single 12 A Output Power Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
4.5-V TO 15-V INPUT, DUAL 6-A, STPSM5D1806RDBR4.5-V TO 15-V INPUT, DUAL 6-A, S2316 - Immediate$21.44View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionOutputs and TypePower - OutputVoltage - OutputAvailable QuantityPriceView Details
EVAL BOARD FOR TPSM5D1806TPSM5D1806EVMEVAL BOARD FOR TPSM5D18062 Non-Isolated Outputs-0.5V ~ 5.5V10 - Immediate$50.60View Details
Published: 2021-04-16