Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 5.5V 12A 4.5V - 15V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 5.5V 12A 4.5V - 15V Input
TPSM5D1806RDBR (secondary)

TPSM5D1806RDBR

DigiKey Part Number
296-TPSM5D1806RDBRTR-ND - Tape & Reel (TR)
296-TPSM5D1806RDBRCT-ND - Cut Tape (CT)
296-TPSM5D1806RDBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM5D1806RDBR
Description
4.5-V TO 15-V INPUT, DUAL 6-A, S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 5.5V 12A 4.5V - 15V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM5D1806RDBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
15V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
51-PowerFQFN Module
Size / Dimension
0.31" L x 0.22" W x 0.07" H (8.0mm x 5.5mm x 1.9mm)
Supplier Device Package
51-BQFN (8x5.5)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.251
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€21.44000€21.44
10€17.23200€172.32
25€16.18040€404.51
100€15.02460€1,502.46
250€14.47368€3,618.42
500€14.14176€7,070.88
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€13.64368€27,287.36
Manufacturers Standard Package
Unit Price without VAT:€21.44000
Unit Price with VAT:€25.72800