TPS7A88 LDO Voltage Regulator
Texas Instruments offers its TPS7A88 dual, 1 A, low noise, 3.8 μVRMS, LDO voltage regulator
Texas Instruments' TPS7A88 is a dual, low-noise (3.8 µVRMS), low-dropout (LDO) voltage regulator capable of sourcing 1 A per channel with only 200 mV of maximum dropout.
The TPS7A88 provides the flexibility of two independent LDOs and approximately 50% smaller solution size than two single-channel LDOs. Each output is adjustable with external resistors from 0.8 V to 5 V. The TPS7A88 wide input-voltage range supports operation as low as 1.4 V and up to 6.5 V.
With 1% output voltage accuracy (over line, load, and temperature) and soft-start capabilities to reduce in-rush current, the TPS7A88 is ideal for powering sensitive analog low-voltage devices [such as voltage-controlled oscillators (VCOs), analog-to-digital converters (ADCs), digital-to-analog converters (DACs), high-end processors, and field-programmable gate arrays (FPGAs)].
The TPS7A88 is designed to power up noise-sensitive components, such as those found in high-speed communication, video, medical, or test and measurement applications. The very low 4 µVRMS output noise and wideband PSRR (40 dB at 1 MHz) minimizes phase noise and clock jitter. These features maximize performance of clocking devices, ADCs, and DACs.
| Features | ||
|
|
|
| Applications | ||
|
|
TPS7A88 LDO Voltage Regulator
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TPS7A8801RTJT | IC REG LINEAR POS ADJ 1A 20-QFN | 5070 - Immediate | $3.61 | View Details |
![]() | ![]() | TPS7A8801RTJR | IC REG LINEAR POS ADJ 1A 20-QFN | 6699 - Immediate | $3.47 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Voltage - Output | Current - Output | Voltage - Input | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS7A8801EVM-776 | EVAL BOARD FOR TPS7A8801 | 0.8V ~ 5V | 1A, 1A | 1.4V ~ 6.5V | 3 - Immediate | $29.95 | View Details |
Associated Parts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TPS7A8701RTJT | IC REG LIN POS ADJ 500MA 20-QFN | 1628 - Immediate | $1.93 | View Details |
![]() | ![]() | TPS7A8701RTJR | IC REG LIN POS ADJ 500MA 20-QFN | 4045 - Immediate | $1.83 | View Details |
![]() | ![]() | TPS7A8901RTJR | IC REG LIN POS ADJ 2A/2A 20-QFN | 0 - Immediate | $3.47 | View Details |
![]() | ![]() | TPS7A8901RTJT | IC REG LIN POS ADJ 2A/2A 20-QFN | 389 - Immediate | $4.47 | View Details |