


TPS7A8801RTJT | |
|---|---|
DigiKey Part Number | 296-43312-2-ND - Tape & Reel (TR) 296-43312-1-ND - Cut Tape (CT) 296-43312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8801RTJT |
Description | IC REG LINEAR POS ADJ 1A 20-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 1A 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8801RTJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 mA | |
Current - Supply (Max) | 4 mA | |
PSRR | 40dB (500kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.71000 | €3.71 |
| 10 | €2.81000 | €28.10 |
| 25 | €2.58440 | €64.61 |
| 100 | €2.33690 | €233.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.21884 | €554.71 |
| 500 | €2.14762 | €1,073.81 |
| 750 | €2.11199 | €1,583.99 |
| 1.250 | €2.07249 | €2,590.61 |
| 1.750 | €2.04941 | €3,586.47 |
| 2.500 | €2.02721 | €5,068.03 |
| Unit Price without VAT: | €3.71000 |
|---|---|
| Unit Price with VAT: | €4.45200 |











