TPS7A24 Low Dropout (LDO) Linear Voltage Regulator with Power Good

Texas Instruments' 300 mA regulator is available in a fixed-output voltage version and an adjustable-output voltage version

Image of Texas Instruments' TPS7A24 LDO Linear Voltage RegulatorTexas Instruments' TPS7A24 LDO linear voltage regulator supports a 2.4 V to 18 V input voltage range with ultra-low quiescent current (IQ). These features help modern appliances meet increasingly stringent energy requirements and help extend battery life in portable power solutions.

The TPS7A24 is available in fixed and adjustable versions. The fixed-voltage version eliminates external resistors and minimizes the needed printed circuit board (PCB) area. For more flexibility or higher output voltages, the adjustable version uses feedback resistors to set the output voltage from 1.24 V to 17.75 V. Both versions offer 2% output regulation accuracy that provides precision regulation for microcontroller (MCU) references.

The TPS7A24 LDO operates more efficiently than standard linear regulators because the maximum dropout voltage is less than 250 mV at 200 mA of current. This maximum dropout voltage allows for 92.8% efficiency from a 3.55 V input voltage (VIN) to a 3.3 V output voltage (VOUT).

Features
  • Ultra-low IQ: 2.0 µA
  • Input voltage range: 2.4 V to 18 V
  • Output voltage range options available: 1.25 V to 5.5 V (fixed), 1.24 V to 17.75 V (adjustable)
  • Accuracy overtemperature: 2%
  • Low dropout: 250 mV (max) at 200 mA
  • Active overshoot pulldown protection
  • Thermal shutdown and overcurrent protection
  • Operating junction temperature range: -40°C to +125°C
  • Stable with 1 µF output capacitors
  • Package: 5-pin SOT-23
Applications
  • Cordless power tools
  • Appliance battery packs
  • Electricity meters
  • Water meters
  • Smoke and heat detectors
  • Thermostats
  • Motion detectors

TPS7A24 LDO Linear Voltage Regulators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG LINEAR 3.3V 200MA SOT23-5TPS7A2433DBVRIC REG LINEAR 3.3V 200MA SOT23-55011 - Immediate$0.50View Details
IC REG LINEAR 5V 200MA SOT23-5TPS7A2450DBVRIC REG LINEAR 5V 200MA SOT23-55857 - Immediate$0.50View Details
IC REG LINEAR 3.6V 200MA SOT23-5TPS7A2436DBVRIC REG LINEAR 3.6V 200MA SOT23-52820 - Immediate$0.50View Details
IC REG LIN 1.25V 200MA SOT23-5TPS7A24125DBVRIC REG LIN 1.25V 200MA SOT23-52409 - Immediate$0.50View Details
IC REG LINEAR 3V 200MA SOT23-5TPS7A2430DBVRIC REG LINEAR 3V 200MA SOT23-55582 - Immediate$0.50View Details
IC REG LINEAR 1.8V 200MA SOT23-5TPS7A2418DBVRIC REG LINEAR 1.8V 200MA SOT23-56979 - Immediate$0.50View Details
IC REG LINEAR 2.5V 200MA SOT23-5TPS7A2425DBVRIC REG LINEAR 2.5V 200MA SOT23-538832 - Immediate$0.50View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD DBV DQN DRB DRVMULTIPKGLDOEVM-823EVAL BOARD DBV DQN DRB DRV10 - Immediate$20.65View Details
Published: 2020-03-03