


TPS7A2433DBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A2433DBVRTR-ND - Tape & Reel (TR) 296-TPS7A2433DBVRCT-ND - Cut Tape (CT) 296-TPS7A2433DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2433DBVR |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2433DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 µA | |
PSRR | 75dB ~ 62dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.34900 | €3.49 |
| 25 | €0.31240 | €7.81 |
| 100 | €0.27250 | €27.25 |
| 250 | €0.25328 | €63.32 |
| 500 | €0.24170 | €120.85 |
| 1.000 | €0.23220 | €232.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.22705 | €681.15 |
| 6.000 | €0.22112 | €1,326.72 |
| 9.000 | €0.21815 | €1,963.35 |
| 15.000 | €0.21486 | €3,222.90 |
| 21.000 | €0.21294 | €4,471.74 |
| 30.000 | €0.21109 | €6,332.70 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60000 |









