TPS62865/67 4 A/6 A Synchronous Step-Down Converters
Texas Instruments' 2.4 V to 5.5 V input converters utilize DCS-control™ technology for fast transient response
Texas Instruments' TPS62865 and TPS62867 are high-frequency synchronous step-down converters that provide an efficient, flexible, and high power density solution. At medium to heavy loads, the converters operate in PWM mode and automatically enter power-save-mode operation at light-load to maintain high efficiency over the load current range. The devices can be forced in PWM mode operation to minimize output voltage ripple.
The DCS-control architecture helps achieve excellent load transient performance and tight output voltage accuracy. These converters feature a power-good signal and an internal soft-start circuit. The devices can operate in 100% mode. For fault protection, the devices incorporate a HICCUP short-circuit protection and thermal shutdown.
- DCS-control topology for a fast-transient response
- Internal power MOSFETS: 11 mΩ and 10.5 mΩ
- Output voltage accuracy: 1%
- Operating quiescent current: 4 µA
- Input voltage range: 2.4 V to 5.5 V
- Output voltage range: 0.6 V to VIN
- Fixed (selectable by an external resistor) and adjustable output voltage versions
- Switching frequency: 2.4 MHz
- Output voltage discharge
- Forced PWM or power-save mode
- 100% duty-cycle mode
- Hiccup short-circuit protection
- Power-good indicator with a window comparator
- Thermal shutdown
- Solution sizes down to 30 mm2 possible
- Package: 1.5 mm × 2.5 mm QFN with 0.5 mm pitch
- Core supply for FPGAs, CPUs, ASICs, or video chipsets
- Machine vision cameras
- IP network cameras
- Solid-state drives
- Optical modules
- Multifunction printers
TPS62865/67 Synchronous Step-Down Converters
| Image | Manufacturer Part Number | Description | Frequency - Switching | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS62865RQYR | IC REG BUCK ADJ 4A 9VQFN | 2.4MHz | 4638 - Immediate | $2.01 | View Details |
![]() | ![]() | TPS62867RQYR | IC REG BUCK ADJ 6A 9VQFN | 2.4MHz | 5768 - Immediate | $2.39 | View Details |