
TPS62865RQYR | |
|---|---|
DigiKey Part Number | 296-TPS62865RQYRTR-ND - Tape & Reel (TR) 296-TPS62865RQYRCT-ND - Cut Tape (CT) 296-TPS62865RQYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62865RQYR |
Description | IC REG BUCK ADJ 4A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62865RQYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (1.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.01000 | €2.01 |
| 10 | €1.49100 | €14.91 |
| 25 | €1.36160 | €34.04 |
| 100 | €1.21870 | €121.87 |
| 250 | €1.15060 | €287.65 |
| 500 | €1.10954 | €554.77 |
| 1.000 | €1.07573 | €1,075.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.06502 | €3,195.06 |
| 6.000 | €1.04399 | €6,263.94 |
| Unit Price without VAT: | €2.01000 |
|---|---|
| Unit Price with VAT: | €2.41200 |











